help desk software
Image is representational - see mfr. specs

5236WWAB16X445

APEM Inc.

Switch Toggle ON ON SPDT Lever PC Pins 4A 250VAC 30VDC PC Mount with Bracket

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Toggle ON ON SPDT Lever PC Pins 4A 250VAC 30VDC PC Mount with Bracket
Search Keywords: 5236WWAB16X445
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    APEM Inc.
  • Part No:
    5236WWAB16X445
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    FR
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Pole Throw Configuration:
    1P2T (SPDT)
  • Switch Configuration:
    On None On
  • Contact Rating @ Voltage:
    4@30VDC A
  • Actuator Style:
    Lever
  • Mounting:
    PC Mount with Bracket
  • Thread Size:
    N/R
  • Body Orientation:
    Vertical Right Angle
  • Terminal Type:
    PC Pins
  • Operating Temperature:
    -40 to 85 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 95
Can Ship immediately
Minimum Order:
5
12 Weeks can ship 2/16/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$14.13
25
$11.96
50
$11.18
100
$10.80
250
$10.36
500
$9.62
1,000 +
$9.08
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments