- Home ›
- All Products›
- 5236ADKB
Description
+
Toggle Switch - SPDT - On-On - 6A 125VAC - 10.50mm Round Actuator - Silver, Gold Plated Contacts - Solder Lug.
Search Keywords: 5236ADKB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:5236ADKB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
10 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
13
$19.37
25
$15.11
38
$13.91
50 +
$13.63
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments