- Home ›
- All Products›
- 5047A
APEM Inc.
5047A
Diode Zener Single 82V 5% 500mW 2-Pin DO-35
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Diode Zener Single 82V 5% 500mW 2-Pin DO-35
Search Keywords: 5047A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:5047A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Frequently Asked Questions
Is 5047A RoHS compliant?
Yes, 5047A is RoHS compliant.
What is the lead time for 5047A?
The standard lead time for 5047A is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
10 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
13
$22.33
25
$17.42
38
$16.04
50 +
$15.72
Click for Quote
Log in
to unlock special pricing