- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- 4FTH982
APEM Inc.
4FTH982
Tactile Switches Red LED 2V N.O. 65mW 25mA TH IP67
Ask the Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Tactile Switches Red LED 2V N.O. 65mW 25mA TH IP67
Search Keywords: 4FTH982
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:4FTH982
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:DK
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Frequently Asked Questions
Is 4FTH982 RoHS compliant?
Yes, 4FTH982 is RoHS compliant.
What is the lead time for 4FTH982?
The standard lead time for 4FTH982 is approximately 11 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
11 Weeks
can ship
11/4/26
Price (USD)
Qty
Unit Price
5
$6.18
50
$5.02
100
$4.80
300
$4.59
500
$4.00
1,000
$3.71
2,500
$3.52
5,000 +
$3.32
Click for Quote
Log in
to unlock special pricing