- Home ›
- All Products›
- 4841A03
4841A03
APEM Inc.
Pushbutton Switch - DPST - On-Off - 6 A - 125 VAC - Green Round Plunger Actuator - No Marking - PC Pin.
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Pushbutton Switch - DPST - On-Off - 6 A - 125 VAC - Green Round Plunger Actuator - No Marking - PC Pin.
Search Keywords: 4841A03
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:4841A03
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
20
22 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
20
$9.06
40
$9.04
60
$7.97
100
$6.52
260
$5.99
500
$5.29
1,000 +
$4.60
Click for Quote
Log in
to unlock special pricing