- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 4836A02
4836A02
APEM Inc.
Pushbutton Switch - SPDT - On-On - 6 A - 125 VAC - Black Round Plunger Actuator - No Marking - PC Pin.
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Pushbutton Switch - SPDT - On-On - 6 A - 125 VAC - Black Round Plunger Actuator - No Marking - PC Pin.
Search Keywords: 4836A02
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:4836A02
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
105
Can Ship immediately
Minimum Order Quantity:
5
22 Weeks
can ship
10/16/26
Price (USD)
Qty
Unit Price
5
$6.54
40
$6.21
80
$4.88
120
$3.90
280
$3.82
520
$3.50
1,000 +
$2.99
Click for Quote
Log in
to unlock special pricing