- Home ›
- All Products›
- 4831A06
4831A06
APEM Inc.
Pushbutton Switch - SPDT - On-Of - 6 A - 125 VAC - Red Round Plunger Actuator - No Marking - PC Pin.
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Pushbutton Switch - SPDT - On-Of - 6 A - 125 VAC - Red Round Plunger Actuator - No Marking - PC Pin.
Search Keywords: 4831A06
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:4831A06
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
40
Order Increment:
40
22 Weeks
can ship
10/16/26
Price (USD)
Qty
Unit Price
40
$6.27
80
$5.52
120
$4.48
280
$4.29
520
$3.62
1,000
$3.26
2,520
$3.00
5,000 +
$2.92
Click for Quote
Log in
to unlock special pricing