- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 4746A02UU
4746A02UU
APEM Inc.
Pushbutton Switch - DPDT - On-On - 6 A - 125 VAC - Black Round Plunger Actuator - No Marking - Solder Quick Connect 0.110" (2. ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Pushbutton Switch - DPDT - On-On - 6 A - 125 VAC - Black Round Plunger Actuator - No Marking - Solder Quick Connect 0.110" (2.8mm) - UL/CSA Approved.
Search Keywords: 4746A02UU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:4746A02UU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
20
22 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
20
$13.06
40
$12.48
60
$11.45
100
$9.10
260
$8.60
500
$7.31
1,000 +
$6.56
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments