- Home ›
- All Products›
- 4736A06UU
4736A06UU
APEM Inc.
Pushbutton Switch - SPDT - On-On - 6 A - 125 VAC - Red Round Plunger Actuator - No Marking - Solder Quick Connect 0.110" (2.8m ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Pushbutton Switch - SPDT - On-On - 6 A - 125 VAC - Red Round Plunger Actuator - No Marking - Solder Quick Connect 0.110" (2.8mm) - UL/CSA Approved.
Search Keywords: 4736A06UU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:4736A06UU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
22 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
5
$10.26
40
$9.30
80
$8.06
120
$6.45
280
$6.10
520
$5.37
1,000 +
$4.69
Click for Quote
Log in
to unlock special pricing