- Home ›
- All Products›
- 47338A02
47338A02
APEM Inc.
Pushbutton Switch - SPDT - Off-Mom - 6 A - 125 VAC - Black Round Plunger Actuator - No Marking - Solder Quick Connect 0.110" ( ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Pushbutton Switch - SPDT - Off-Mom - 6 A - 125 VAC - Black Round Plunger Actuator - No Marking - Solder Quick Connect 0.110" (2.8mm).
Search Keywords: 47338A02
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:47338A02
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
22 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
5
$11.79
40
$10.21
80
$9.81
120
$7.52
280
$7.11
520
$6.53
1,000 +
$5.59
Click for Quote
Log in
to unlock special pricing