- Home ›
- All Products›
- 4731C02
4731C02
APEM Inc.
Pushbutton Switch - SPDT - On-Off - 6 A - 125 VAC - Black Round Plunger Actuator - No Marking - Solder Quick Connect 0.110" (2 ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Pushbutton Switch - SPDT - On-Off - 6 A - 125 VAC - Black Round Plunger Actuator - No Marking - Solder Quick Connect 0.110" (2.8mm).
Search Keywords: 4731C02
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:4731C02
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
40
Order Increment:
40
22 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
40
$5.48
80
$4.81
120
$3.94
280
$3.83
520
$3.18
1,000
$2.85
2,520
$2.60
5,000 +
$2.55
Click for Quote
Log in
to unlock special pricing