help desk software

47318A06

APEM Inc.

Switch Push Button ON OFF SPDT Round Plunger 6A 250VAC Alternate Contact Panel Mount Quick Connect/Solder Lug

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Push Button ON OFF SPDT Round Plunger 6A 250VAC Alternate Contact Panel Mount Quick Connect/Solder Lug
Search Keywords: 47318A06
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    APEM Inc.
  • Part No:
    47318A06
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    FR
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    40
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    SPDT
  • Bushing Type:
    Threaded
  • Switch Configuration:
    On Off
  • Contact Rating @ Voltage:
    6A@125 VAC
  • Actuator Style:
    Round Plunger
  • Illumination:
    N/R
  • Terminal Type:
    Quick Connect/Solder
  • Body Orientation:
    Straight
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 35
Can Ship immediately
Minimum Order:
5
22 Weeks can ship 4/27/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$10.12
5
$9.20
40
$8.53
80
$6.75
120
$6.17
280
$6.00
520
$5.29
1,000 +
$4.69
Click for Quote
Log in to unlock special pricing