- Home ›
- All Products›
- 4631C22
Description
+
Toggle Switch - SPDT - On-Off - 6A 125 VAC to 250 VAC - Toggle Actuator - Non-Illuminated - Quick Connect - Panel Mount.
Search Keywords: 4631C22
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:4631C22
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
20
10 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
20
$5.32
40
$5.16
100
$3.84
260
$3.57
500
$2.97
1,000
$2.67
2,500
$2.47
5,000 +
$2.36
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments