- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 4241A22UU
Description
+
Toggle Switch - DPST - ON-OFF - 16A - 125V.
Search Keywords: 4241A22UU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:4241A22UU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Pole Throw Configuration:DPST
-
Switch Configuration:On Off
-
Contact Rating @ Voltage:6@125VAC 30VDC A
-
Actuator Style:Paddle
-
Mounting:PC Mount with Threads
-
Terminal Type:PC Pins
-
Operating Temperature:-20 to 55 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
20
10 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
20
$11.86
40
$11.33
60
$10.33
100
$8.23
260
$7.78
500
$6.75
1,000 +
$5.95
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments