- Home ›
- All Products›
- 420013A14
420013A14
APEM Inc.
Smooth Knob - 0.250" (6.35mm) Shaft Size - 0.750" (19.05mm) Diameter - 0.630" (16.00mm) Height - With Line on Side - Metal - S ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Smooth Knob - 0.250" (6.35mm) Shaft Size - 0.750" (19.05mm) Diameter - 0.630" (16.00mm) Height - With Line on Side - Metal - Silver.
Search Keywords: 420013A14
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:420013A14
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926902500
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
Order Increment:
25
20 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
500
$7.38
1,000
$3.91
1,500
$2.75
2,000 +
$2.69
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments