- Home ›
- All Products›
- 410055A14
410055A14
APEM Inc.
Smooth Knob - 0.250" (6.35mm) Shaft Size - 1.260" (32.00mm) Diameter - 0.551" (14.00mm) Height - With Line on Top - Metal - Na ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Smooth Knob - 0.250" (6.35mm) Shaft Size - 1.260" (32.00mm) Diameter - 0.551" (14.00mm) Height - With Line on Top - Metal - Natural.
Search Keywords: 410055A14
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:410055A14
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926902500
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
2000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
20 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
500
$8.26
1,000
$4.37
1,500
$3.08
2,000 +
$3.02
Click for Quote
Log in
to unlock special pricing