- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- 3CTH9G
APEM Inc.
3CTH9G
Switch Tactile Spst-no 0.05A 24V
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Tactile Spst-no 0.05A 24V
Search Keywords: 3CTH9G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:3CTH9G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:DK
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Frequently Asked Questions
Is 3CTH9G RoHS compliant?
Yes, 3CTH9G is RoHS compliant.
What is the lead time for 3CTH9G?
The standard lead time for 3CTH9G is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
11 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
500
$7.78
1,000
$4.12
1,500
$2.90
2,000 +
$2.84
Click for Quote
Log in
to unlock special pricing