- Home ›
- All Products›
- 3648NF
Description
+
Toggle Switch - DPDT - On-Off-Mom - 6A(AC)/12A(DC) - 125VAC - 28VDC - 17.50mm Round Actuator - Screw Terminal.
Search Keywords: 3648NF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:3648NF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
10 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
7
$42.77
13
$34.54
19
$33.09
25 +
$32.43
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments