- Home ›
- All Products›
- 3549026GA02
3549026GA02
APEM Inc.
Toggle Switch - Double Pole - On-Off-On - 15A 28VDC - 25.4 mm (1.000) Black Locking Lever - Locked in 3 Positions - Solder Lug ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Toggle Switch - Double Pole - On-Off-On - 15A 28VDC - 25.4 mm (1.000) Black Locking Lever - Locked in 3 Positions - Solder Lug/ Quick-connect.
Search Keywords: 3549026GA02
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:3549026GA02
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
10 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
7
$163.36
13
$108.26
19
$87.96
25 +
$86.20
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments