- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 3547003N000
Description
+
Toggle Switch - Double Pole - Mom-Off-Mom - 24mm (.944) Flatted Bright Nickel Lever - No Locking - Sealed Mounting - Screw Terminals.
Search Keywords: 3547003N000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:3547003N000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Pole Throw Configuration:DPDT14110
-
Switch Configuration:Mom OFF Mom14118
-
Contact Rating @ Voltage:15@28VDC A
-
Actuator Style:Flat Lever14088
-
Mounting:Panel Mount with Threads14108
-
Thread Size:15/32-3214120
-
Body Orientation:Straight14091
-
Terminal Type:Screw14119
-
Dimension:32mm x 23mm x 66.814112mm
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
75
Can Ship immediately
MOQ for out of Stock Qty:
7
10 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$141.85
5
$99.13
7
$92.70
13
$89.79
19
$88.90
25 +
$85.24
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments