- Home ›
- All Products›
- 3546001ND10
3546001ND10
APEM Inc.
Toggle Switch - DPDT - On-On - 20A(AC)/15(DC) - 125VAC - 28VDC - Bright Nickel 20.00mm Locking Lever - Locked Out Of Center - ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Toggle Switch - DPDT - On-On - 20A(AC)/15(DC) - 125VAC - 28VDC - Bright Nickel 20.00mm Locking Lever - Locked Out Of Center - Screw Terminal - CECC.
Search Keywords: 3546001ND10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:3546001ND10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
10 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
7
$123.27
13
$81.69
19
$66.38
25 +
$65.05
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments