- Home ›
- All Products›
- 3545001N002
3545001N002
APEM Inc.
Toggle Switch - Double Pole - On-Mom - 10A 28VDC - 17.5 mm (.688) Bright Nickel Lever - Screw Terminals.
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Toggle Switch - Double Pole - On-Mom - 10A 28VDC - 17.5 mm (.688) Bright Nickel Lever - Screw Terminals.
Search Keywords: 3545001N002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:3545001N002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
10 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
7
$58.36
13
$47.13
19
$45.15
25 +
$44.25
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments