- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 3545001N000
Description
+
Switch Toggle ON Mom DPDT Round Lever Screw 15A 250VAC 28VDC Panel Mount with Threads
Search Keywords: 3545001N000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:3545001N000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Pole Throw Configuration:DPDT
-
Switch Configuration:ON Mom
-
Contact Rating @ Voltage:15@28VDC A
-
Actuator Style:Round Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:Screw
-
Dimension:32mm x 23mm x 60.3mm
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
10 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
7
$103.40
13
$68.52
19
$55.67
25 +
$54.56
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments