- Home ›
- All Products›
- 3545001B010
APEM Inc.
3545001B010
Toggle Switch - DPDT - On-Mom - 15A - 125VAC - 28VDC - Satin Chrome 17.50mm Round Actuator - Screw Terminal - CECC.
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Toggle Switch - DPDT - On-Mom - 15A - 125VAC - 28VDC - Satin Chrome 17.50mm Round Actuator - Screw Terminal - CECC.
Search Keywords: 3545001B010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:3545001B010
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Frequently Asked Questions
Is 3545001B010 RoHS compliant?
Yes, 3545001B010 is RoHS compliant.
What is the lead time for 3545001B010?
The standard lead time for 3545001B010 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
10 Weeks
can ship
11/24/26
Price (USD)
Qty
Unit Price
7
$114.52
13
$75.89
19
$61.66
25 +
$60.43
Click for Quote
Log in
to unlock special pricing