- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 3544503N002
3544503N002
APEM Inc.
Toggle Switch - Double Pole - On-On-Mom - 10A 28VDC - Flatted 24 mm (.944) Bright Nickel Lever - Screw Terminals.
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Toggle Switch - Double Pole - On-On-Mom - 10A 28VDC - Flatted 24 mm (.944) Bright Nickel Lever - Screw Terminals.
Search Keywords: 3544503N002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:3544503N002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4
10 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
4
$110.29
8
$82.72
12
$77.20
15 +
$75.66
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments