- Home ›
- All Products›
- 3544133G000
3544133G000
APEM Inc.
Toggle Switch - SP3T - On-On-On - 15A - 125VAC - 28VDC - Black 24.00mm Flatted Actuator - Quick Connect.
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Toggle Switch - SP3T - On-On-On - 15A - 125VAC - 28VDC - Black 24.00mm Flatted Actuator - Quick Connect.
Search Keywords: 3544133G000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:3544133G000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
10 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
7
$113.66
13
$75.32
19
$61.20
25 +
$59.98
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments