- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 3541003N000
3541003N000
APEM Inc.
Toggle Switch - DPST - On-Off - 20A(AC)/15(DC) - 125VAC - 28VDC - Bright Nickel 24.00mm Flatted Actuator - Screw Terminal.
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Toggle Switch - DPST - On-Off - 20A(AC)/15(DC) - 125VAC - 28VDC - Bright Nickel 24.00mm Flatted Actuator - Screw Terminal.
Search Keywords: 3541003N000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:3541003N000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
10 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
7
$112.96
13
$74.86
19
$60.83
25 +
$59.61
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments