- Home ›
- All Products›
- 3539001BA10
3539001BA10
APEM Inc.
Toggle Switch - Single Pole - On-Off-On - 20mm (.787) Satin Chrome Lever - Locked in 3 Positions - Non-Sealed Mounting - Screw ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Toggle Switch - Single Pole - On-Off-On - 20mm (.787) Satin Chrome Lever - Locked in 3 Positions - Non-Sealed Mounting - Screw Terminals - CECC.
Search Keywords: 3539001BA10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:3539001BA10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
10 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
7
$120.53
13
$79.88
19
$64.90
25 +
$63.60
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments