- Home ›
- All Products›
- 3536003N002
APEM Inc.
3536003N002
Toggle Switch - Single Pole - On-On - 15A 28VDC - Flatted 24 mm (.944) Bright Nickel Lever - Screw Terminals.
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Toggle Switch - Single Pole - On-On - 15A 28VDC - Flatted 24 mm (.944) Bright Nickel Lever - Screw Terminals.
Search Keywords: 3536003N002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:3536003N002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Frequently Asked Questions
Is 3536003N002 RoHS compliant?
Yes, 3536003N002 is RoHS compliant.
What is the lead time for 3536003N002?
The standard lead time for 3536003N002 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
10 Weeks
can ship
11/26/26
Price (USD)
Qty
Unit Price
7
$109.87
13
$72.82
19
$59.16
25 +
$57.98
Click for Quote
Log in
to unlock special pricing