- Home ›
- All Products›
- 3533003N012
3533003N012
APEM Inc.
Toggle Switch - SPST-NO - Off-Mom - 15A - 125VAC - 28VDC - Bright Nickel 24.00mm Flatted Actuator - Screw Terminal - CECC.
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Toggle Switch - SPST-NO - Off-Mom - 15A - 125VAC - 28VDC - Bright Nickel 24.00mm Flatted Actuator - Screw Terminal - CECC.
Search Keywords: 3533003N012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:3533003N012
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
10 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
7
$70.96
13
$57.32
19
$54.90
25 +
$53.81
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments