- Home ›
- All Products›
- 3531033G000
3531033G000
APEM Inc.
Toggle Switch - SPST - On-Off - 20A(AC)/15A(DC) - 125VAC - 28VDC - Black 24.00mm Flatted Actuator - Quick Connect.
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Toggle Switch - SPST - On-Off - 20A(AC)/15A(DC) - 125VAC - 28VDC - Black 24.00mm Flatted Actuator - Quick Connect.
Search Keywords: 3531033G000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:3531033G000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4
10 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
4
$111.67
8
$83.76
12
$78.17
15 +
$76.61
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments