- Home ›
- All Products›
- 3531021ND12
3531021ND12
APEM Inc.
Toggle Switch - Single Pole - On-Off - 15A 28VDC - 20mm (.787") Bright Nickel Lever Locked Out Of Center Position - CECC - Sol ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Toggle Switch - Single Pole - On-Off - 15A 28VDC - 20mm (.787") Bright Nickel Lever Locked Out Of Center Position - CECC - Solder Lug/Quick-Connect.
Search Keywords: 3531021ND12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:3531021ND12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4
10 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
4
$107.16
8
$80.37
12
$75.01
15 +
$73.51
Click for Quote
Log in
to unlock special pricing