- Home ›
- All Products›
- 3531021N000
3531021N000
APEM Inc.
Toggle Switch - SPST - On-Off - 20A(AC)/15A(DC) - 125VAC - 28VDC - Bright Nickel 17.50mm Round Actuator - Solder Lug Quick Con ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Toggle Switch - SPST - On-Off - 20A(AC)/15A(DC) - 125VAC - 28VDC - Bright Nickel 17.50mm Round Actuator - Solder Lug Quick Connect.
Search Keywords: 3531021N000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:3531021N000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$53.12
5
$47.40
15
$45.98
30
$44.01
60
$33.70
105
$25.59
255 +
$24.91
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments