- Home ›
- All Products›
- 3531001ND00
3531001ND00
APEM Inc.
Toggle Switch - SPST - On-Off - 20A(AC)/15A(DC) - 125VAC - 28VDC - Bright Nickel 20.00mm Locking Lever - Locked Out Of Center ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Toggle Switch - SPST - On-Off - 20A(AC)/15A(DC) - 125VAC - 28VDC - Bright Nickel 20.00mm Locking Lever - Locked Out Of Center - Screw Terminal.
Search Keywords: 3531001ND00
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:3531001ND00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
10 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
7
$109.59
13
$72.63
19
$59.01
25 +
$57.83
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments