- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 301SCBE
APEM Inc.
301SCBE
Switch Push Button OFF Mom SPST Round Plunger 20VAC 20VDC 0.4VA Momentary Contact PC Pins Panel Mount/Through Hole
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Push Button OFF Mom SPST Round Plunger 20VAC 20VDC 0.4VA Momentary Contact PC Pins Panel Mount/Through Hole
Search Keywords: 301SCBE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:301SCBE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Frequently Asked Questions
Is 301SCBE RoHS compliant?
Yes, 301SCBE is RoHS compliant.
What is the lead time for 301SCBE?
The standard lead time for 301SCBE is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
16 Weeks
can ship
12/16/26
Price (USD)
Qty
Unit Price
5
$6.16
50
$5.00
100
$4.78
300
$4.57
500
$4.04
1,000
$3.81
2,500
$3.55
5,000 +
$3.43
Click for Quote
Log in
to unlock special pricing