- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- 2641LP/2A21900L110V
Description
+
The 2641LP/2A21900L110V is a double-pole, ON-OFF power rocker switch featuring an integrated 110 VAC neon lamp and solder lug/quick-connect terminals.
Search Keywords: 2641LP2A21900L110V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:2641LP/2A21900L110V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Mounting:Panel Mount
-
Pole Throw Configuration:DPST
-
Switch Configuration:On Off
-
Contact Rating @ Voltage:248.57@(CSA/UL) A
-
Actuator Style:Flat Rocker
-
Terminal Type:Quick Connect/Solder
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
20
10 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
20
$12.33
40
$11.78
60
$10.76
100
$8.57
260
$8.10
500
$6.89
1,000 +
$6.24
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments