- Home ›
- All Products›
- 25549NA
APEM Inc.
25549NA
Slide Switch - DPDT - On-Off-On - 4A(AC)/1A(DC) - 125VAC - 30VDC - Side Actuator - Terminal Spacing 5.08mm - Silver Contacts - ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Slide Switch - DPDT - On-Off-On - 4A(AC)/1A(DC) - 125VAC - 30VDC - Side Actuator - Terminal Spacing 5.08mm - Silver Contacts - PC Pin - Through Hole.
Search Keywords: 25549NA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:25549NA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Frequently Asked Questions
Is 25549NA RoHS compliant?
Yes, 25549NA is RoHS compliant.
What is the lead time for 25549NA?
The standard lead time for 25549NA is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
10 Weeks
can ship
12/1/26
Price (USD)
Qty
Unit Price
13
$19.37
25
$15.11
38
$13.91
50 +
$13.63
Click for Quote
Log in
to unlock special pricing