- Home ›
- All Products›
- 25349NLD6
25349NLD6
APEM Inc.
Slide Switch - DPDT - On-Off-On - 100mA (DC) - 30 VDC - Long SIde Actuator - Gold Plated Brass Contacts - PC Pin - Through Hol ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Slide Switch - DPDT - On-Off-On - 100mA (DC) - 30 VDC - Long SIde Actuator - Gold Plated Brass Contacts - PC Pin - Through Hole.
Search Keywords: 25349NLD6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:25349NLD6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
10 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
5
$16.74
25
$15.17
50
$14.49
100
$8.80
250
$8.32
500
$7.71
1,000 +
$6.17
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments