- Home ›
- All Products›
- 25349NLD
APEM Inc.
25349NLD
Slide Switch - DPDT - On-Off-On - 100mA (DC) - 30 VDC - SIde Actuator - Gold Plated Brass Contacts - PC Pin - Through Hole.
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Slide Switch - DPDT - On-Off-On - 100mA (DC) - 30 VDC - SIde Actuator - Gold Plated Brass Contacts - PC Pin - Through Hole.
Search Keywords: 25349NLD
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | APEM Inc. |
| Part No: | 25349NLD |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509050 |
| COO: | FR |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |
Frequently Asked Questions
Is 25349NLD RoHS compliant?
Yes, 25349NLD is RoHS compliant.
What is the lead time for 25349NLD?
The standard lead time for 25349NLD is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
10 Weeks
can ship
1/26/27
Price (USD)
Qty
Unit Price
13
$19.61
25
$15.29
38
$14.09
50 +
$13.80
Click for Quote
Log in
to unlock special pricing