- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- 25349NA
25349NA
APEM Inc.
Slide Switch - DPDT - On-Off-On - 4A (AC) / 1A (DC) - 125 VAC - 30 VDC - SIde Actuator - Silver (Ag) Contacts - PC Pin - Throu ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Slide Switch - DPDT - On-Off-On - 4A (AC) / 1A (DC) - 125 VAC - 30 VDC - SIde Actuator - Silver (Ag) Contacts - PC Pin - Through Hole.
Search Keywords: 25349NA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:25349NA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
10 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
5
$16.53
25
$14.98
50
$13.68
100
$7.52
250
$7.11
500
$5.86
1,000 +
$4.93
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments