- Home ›
- All Products›
- 25139NLDB
25139NLDB
APEM Inc.
Slide Switch - SPDT - On-Off-On - 100mA (DC) - 30 VDC - Flush Actuator - Gold Plated Brass - PC Pin - Through Hole.
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Slide Switch - SPDT - On-Off-On - 100mA (DC) - 30 VDC - Flush Actuator - Gold Plated Brass - PC Pin - Through Hole.
Search Keywords: 25139NLDB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:25139NLDB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
10 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
5
$5.10
50
$4.14
100
$3.96
300
$3.79
500
$3.41
1,000
$2.74
2,500
$2.56
5,000 +
$2.44
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments