help desk software
Image is representational - see mfr. specs

25139NAB

APEM Inc.

Switch Slide ON OFF ON SPDT Flush Slide 1A 30VDC 20000Cycles PC Pins Thru-Hole

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Slide ON OFF ON SPDT Flush Slide 1A 30VDC 20000Cycles PC Pins Thru-Hole
Search Keywords: 25139NAB
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    APEM Inc.
  • Part No:
    25139NAB
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509050
  • COO:
    FR
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Mounting:
    PCB Through Hole
  • Body Orientation:
    Straight
  • Actuator Style:
    Flush Slide
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    On Off On
  • Contact Rating @ Voltage:
    1@30VDC A
  • Contact Plating:
    N/A
  • Operating Temperature:
    -40 to 85 °C
  • Termination Style:
    PC Pins
  • Dimension:
    14.1 x 7.5 x 8.1 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order:
5
14 Weeks can ship 2/27/26
Backorder
Price (USD)
Qty
Unit Price
5
$4.25
50
$3.45
100
$3.40
300
$3.20
500
$2.77
1,000
$2.25
2,500
$2.08
5,000 +
$1.99
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments