- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- 25136NLDB
APEM Inc.
25136NLDB
Slide Switch - SPDT - On-On - 100mA (DC) - 30 VDC - Flush Actuator - Gold Plated Brass - PC Pin - Through Hole.
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Slide Switch - SPDT - On-On - 100mA (DC) - 30 VDC - Flush Actuator - Gold Plated Brass - PC Pin - Through Hole.
Search Keywords: 25136NLDB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:25136NLDB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:FR
-
ECCN:EAR99
-
Supplier's Standard Package:
100
Frequently Asked Questions
Is 25136NLDB RoHS compliant?
Yes, 25136NLDB is RoHS compliant.
What is the lead time for 25136NLDB?
The standard lead time for 25136NLDB is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
10 Weeks
can ship
12/31/26
Price (USD)
Qty
Unit Price
5
$5.07
50
$4.12
100
$3.93
300
$3.77
500
$3.41
1,000
$2.73
2,500
$2.56
5,000 +
$2.43
Click for Quote
Log in
to unlock special pricing