- Home ›
- All Products›
- 21239NA
Description
+
Low Profile Toggle Switch - SPDT - On-Off-On - 4 A - 125 VAC - 30 VDC - Silver Contacts - Straight PC Terminals - Plain Bushing.
Search Keywords: 21239NA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:21239NA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
10 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
13
$20.10
25
$15.68
38
$14.44
50 +
$14.15
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments