- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 21146NA
Description
+
Switch Toggle ON ON DPDT Round Lever PC Pins 4A 250VAC 30VDC PC Mount with Bracket and Threads
Search Keywords: 21146NA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:21146NA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:4@125VAC 30VDC A
-
Actuator Style:Round Lever
-
Mounting:PC Mount with Bracket and Threads
-
Thread Size:1/4-40
-
Body Orientation:Right Angle
-
Terminal Type:PC Pins
-
Dimension:21 x 35.5 x 7.7 mm
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
65
Ships today, if you order in
10 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
1
$25.93
5
$24.44
10
$24.38
25
$23.72
50
$15.80
100
$9.82
250 +
$9.62
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments