- Home ›
- All Products›
- 18945AD
Description
+
Pushbutton Switch - DPDT - On-Mom - 100mA - 30 VDC - Round Plunger Actuator - Long Plunger - Flatted Bushing - Silver, Gold Plated - Solder Lug.
Search Keywords: 18945AD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:18945AD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
10 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
13
$21.63
25
$16.88
38
$15.54
50 +
$15.23
Click for Quote
Log in
to unlock special pricing