- Home ›
- All Products›
- 18245WWCD3
APEM Inc.
18245WWCD3
Pushbutton Switch - DPDT - On-Mom - 100mA (DC) - 30 VDC - Round Plunger Actuator - Brass, Gold Plated Contacts - Right Angle - ...
View Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | APEM Inc. |
| Part No: | 18245WWCD3 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509065 |
| COO: | FR |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
25 |