- Home ›
- All Products›
- 18245AD
Description
+
Pushbutton Switch - DPDT - On-Mom - 100mA - 30VDC - Round Plunger Actuator - Ø 4 (.157), Long Plunger - Silver, Gold Plated Contacts - Solder Lug.
Search Keywords: 18245AD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:18245AD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
10 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
5
$16.98
25
$15.39
50
$14.70
100
$8.93
250
$8.44
500
$7.80
1,000 +
$6.25
Click for Quote
Log in
to unlock special pricing