- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 18235WWAD5
Description
+
Switch Push Button ON Mom SPDT Round Plunger 1A 125VAC 30VDC Momentary Contact PC Pins Panel Mount/Through Hole
Search Keywords: 18235WWAD5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:18235WWAD5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:Panel Mount/Through Hole
-
Pole Throw Configuration:SPDT
-
Bushing Type:Threaded
-
Switch Configuration:ON Mom
-
Contact Rating @ Voltage:1A@30 VDC
-
Actuator Style:Round Plunger
-
Illumination:N/R
-
Terminal Type:PC Pins
-
Body Orientation:Vertical Right Angle
-
Dimension:7mm x 27.9mm x 13.2mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24
Can Ship immediately
You may purchase all in-stock quantity of 24
Stock lot only:
24
Minimum Order Quantity:
40
10 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
1
$14.157
40
$12.870
50
$12.300
100
$7.410
250
$7.000
500
$6.720
1,000 +
$5.230
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments