- Home ›
- All Products›
- 1412NC3
Description
+
Momentary Pushbutton Switch - SPST-NC - On-Mom - 3A - 12VDC - Square Plunger - Quick-Connect Terminals - Snap-in Mounting - Black / Green Cap.
Search Keywords: 1412NC3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:1412NC3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
60
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
10 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
5
$6.56
25
$5.50
60
$5.33
120
$4.21
300
$4.03
540
$3.36
1,020
$3.08
2,520 +
$2.79
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments